Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 38.060 |
5+ | CHF 37.300 |
10+ | CHF 36.540 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 38.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLAXON
Manufacturer Part NoQBS-0002
Order Code1936612
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC110VAC
Supply Voltage VDC-
Visual Signal TypeFlashing
Lens Diameter85mm
Product Range-
IP / NEMA RatingIP65
Power Rating3W
External Height81mm
Operating Temperature Min-20°C
Operating Temperature Max40°C
SVHCNo SVHC (17-Dec-2014)
Alternatives for QBS-0002
3 Products Found
Product Overview
The QBS-0002 is a 3W standard Flashguard Xenon Beacon with red lens, 1Hz flash rate. It is ideal visual indicators in a variety of applications. It is fitted with a diffuser for greater visibility and spread of light. It includes a terminal block and a 27mm deep base supplied with a seal and grommet. A weatherproof cable connector is available to upgrade the product from IP65 rating to IP67.
- Ultra low profile
- Compact, ultra modern sleek appearance
- Ease of installation with first-fix option
- White, high quality polycarbonate housing
- Vandal-resistant safety locking mechanism
- 12V and 24V DC options in one user-selectable unit
Applications
Security
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
-
Lens Diameter
85mm
IP / NEMA Rating
IP65
External Height
81mm
Operating Temperature Max
40°C
Supply Voltage VAC
110VAC
Visual Signal Type
Flashing
Product Range
-
Power Rating
3W
Operating Temperature Min
-20°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14