Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 35.140 |
Product Information
Product Overview
Kitronik LAB:bit educational platform for BBC micro:bit offers a super fun way for children to learn about coding in an engaging and hands-on way. It has been specifically designed for the classroom for KS2 computing and is backed by online MakeCode tutorials, simplified custom blocks, and a detailed getting started guide. The board is packed with an array of features and devices for easy delivery of fun and informative lessons. These include; a motor, ultrasonic distance sensor, 2 x large user-assignable tactile buttons (with indicator LEDs), a microphone, speaker (with volume control), 7 programmable ZIP LEDs(in an arc), A user-assignable potentiometer control, 2 x sets of traffic light LEDs, and LEDs arranged in a dice formation.
- All in one educational platform designed for the delivery of KS2 computing in the classroom
- Packed full of devices, LEDs, switches, sensors, and other programmable features
- Edge connector for the micro:bit to slot into
- Supplied with a pre-fitted protective acrylic cover
- Pre-fitted anti-slip rubber feet to ensure that LAB:bit stays securely on the desk
- Code it with blocks in the MakeCode editor including Kitronik custom blocks
- No soldering
- Supplied with a fully comprehensive getting started guide
Contents
1 x Kitronik LAB:bit for the BBC microbit, 1 x yellow 5 spoke injection moulded wheel and rubber tyre, 1 x 3xAA battery holder.
Technical Specifications
-
-
-
No SVHC (21-Jan-2025)
-
-
Board, Battery Holder, Wheels
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate