Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 15.410 |
Product Information
Product Overview
Robotics board for Raspberry Pi Pico. IT features 2 dual H bridge motor driver ICs. It is capable of driving 2 standard motors or 1 stepper motor each with full forward, reverse and stop control. There are also 8 servo outputs, capable of driving standard and continuous rotation servos. They can all be controlled by the Pico using the I2C protocol via a 16 channel driver IC. The IO break out provides connections to all the unused pins on the Pico. The 27 available I/O pins allow other devices such as sensors or ZIP LEDs to be added to the board.
- Feature-packed board designed to sit at the heart of your Raspberry Pi Pico robotics projects
- Board can drive 4 motors (or 2 stepper motors) w/ full forward, reverse, stop control and 8 servos
- Features 27 other I/O expansion points and Power and Ground connections
- I2C communication lines are also broken out allowing other I2C compatible devices to be controlled
- Additionally, the board features an on/off switch and power status LED
- Power the board via either a terminal block or servo style connector
- 3V and GND pins are broken out to solder pads, allowing external devices to be powered
- Code it with MicroPython via an editor such as the Thonny editor
Notes
Note: Raspberry Pi Pico shown for illustration only, not included. For direct connection, requires the Pico to have male headers soldered to it (pins pointing down).
Technical Specifications
-
-
-
Robotics Board
No SVHC (21-Jan-2025)
Raspberry Pi Pico
-
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate