Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.370 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKITRONIK
Manufacturer Part No3561
Order Code3922057
Technical Datasheet
Silicon Manufacturer-
Silicon Core Number-
Kit Application TypeLighting
Application Sub TypeLED Lighting
Kit ContentsRGB LED Strip Board
Product Range-
Product Overview
USB powered LED strip designed for low power lighting applications such as mood lamps or decorative lighting. Features 4 different lighting patterns with selection switch. With its compact and discreet design, the strip is ideal for custom lighting or simple lamp projects.
- Compact PCB strip with 5 full colour RGB LEDs
- Mounted tactile button lets you easily switch between 4 lighting patterns
- Breakout pads provided to add a remote switch (not included)
- M3 Mounting hole and completely flat underside allows for simple mounting in almost any enclosure
- Powered by Micro USB connection
- Dimensions (HxWxD): 5x8x80mm
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Lighting
Kit Contents
RGB LED Strip Board
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
-
Application Sub Type
LED Lighting
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005