Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.080 |
Product Information
Product Overview
Kitronik round USB RGB LED lamp is a board designed for low power lighting, such as mood lamps or accent lights. Its discrete size and circular design make it a perfect option for creative enclosure designs. The PCB is 36mm in diameter and is provided with a single M3 mounting hole in the centre of the board. The USB connector projects approximately 2mm from the end of the PCB. The underside of the PCB is flat, allowing for simple mounting within your designs. The 5 RGB LED’s are evenly placed on a 72-degree separation around the centre hole. The lamp is powered via the USB connector and has been designed so that power requirements are within the supply rating of a computer USB port (under 100mA). This means you can power it conveniently from a computer/laptop or a suitable power supply.
- Low power lighting solution that is ideal for creating custom enclosures for the desktop
- Featuring 5 full-colour RGB LEDs with 4 different user-selectable lighting patterns
- There is an additional off position after the 4th pattern
- Advance through patterns with end mounted tactile button
- Add your own momentary switch in parallel for remote mounting on your projects
- PCB is 36mm in diameter with a max height of 10mm
- Single centred M3 mounting hole and the underside of the board is completely flat
- Power the board via the USB connector
- Forward current is typically 60mA at 5V, peak & <lt/> ; 90mA
Contents
1 x Kitronik round USB RGB LED lamp with pattern selector.
Technical Specifications
-
Lighting
Round USB RGB LED Board
No SVHC (21-Jan-2025)
-
LED Lighting
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate