Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.400 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKITRONIK
Manufacturer Part No35157
Order Code3922056
Technical Datasheet
Silicon Manufacturer-
Silicon Core Number-
Kit Application TypeLighting
Application Sub TypeLED Lighting
Kit ContentsRound USB White LED Board
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Kitronik round USB white LED lamp features 5 LEDs and is designed for low power lighting, such as desk lamps or torch lights. Its discreet size and circular layout make it a great choice for creative lighting enclosures. The board is designed such that it is within the supply rating of a computer USB port (under 100mA).
- 5 LEDs are evenly set on a 72°degree separation from each other, from the centre mounting hole
- on-board on/off switch
- If using an additional switch, the on-board switch is disabled by leaving it in the off position
- Features a single M3 (3.3mm) mounting hole at its centre
Contents
1 x round USB white LED lamp with on/off switch.
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Lighting
Kit Contents
Round USB White LED Board
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
-
Application Sub Type
LED Lighting
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0031