Print Page
Image is for illustrative purposes only. Please refer to product description.
1,043 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.920 |
10+ | CHF 1.610 |
50+ | CHF 1.350 |
100+ | CHF 1.310 |
200+ | CHF 1.250 |
600+ | CHF 1.150 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKTG0905CL
Order Code2215094
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min4VDC
Tones-
Sound Pressure Level (SPL)85dBA
Supply Voltage Max7VDC
Resonant Frequency2.7kHz
Operating Current Max30mA
Transducer MountingSurface Mount
Drive Circuit-
Sound Level Distance10cm
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialPPS (Polyphenylene Sulfide)
Operating Voltage Range4VDC to 7VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Product Overview
The KTG0905CL is a Magnetic Buzzer with PPS case and SMD type terminals.
Applications
Sensing & Instrumentation, Audio
Technical Specifications
Transducer Function
Buzzer
Tones
-
Supply Voltage Max
7VDC
Operating Current Max
30mA
Drive Circuit
-
Capacitance
-
IP Rating
-
Operating Voltage Range
4VDC to 7VDC
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Supply Voltage Min
4VDC
Sound Pressure Level (SPL)
85dBA
Resonant Frequency
2.7kHz
Transducer Mounting
Surface Mount
Sound Level Distance
10cm
Lead Wire
-
Housing Material
PPS (Polyphenylene Sulfide)
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041