Print Page
Image is for illustrative purposes only. Please refer to product description.
2,509 In Stock
5,300 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.898 |
5+ | CHF 0.721 |
10+ | CHF 0.695 |
20+ | CHF 0.669 |
40+ | CHF 0.607 |
100+ | CHF 0.561 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKSTG951AP
Order Code2215078
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min4V
Sound Pressure Level (SPL)92dBA
Supply Voltage Max6V
Resonant Frequency2.73kHz
Operating Current Max80mA
Transducer MountingThrough Hole
Drive Circuit-
Sound Level Distance10cm
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialPPO (Polyphenylene Oxide)
Operating Voltage Range-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Product Overview
The KSTG951AP is a pin Magnetic Buzzer with 2.73kHz of resonant frequency.
- 30Ω Coil Resistance
- PPO Black Material
- Pin Type Terminal
Applications
Audio
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
4V
Supply Voltage Max
6V
Operating Current Max
80mA
Drive Circuit
-
Capacitance
-
IP Rating
-
Operating Voltage Range
-
Operating Temperature Max
70°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Tones
-
Sound Pressure Level (SPL)
92dBA
Resonant Frequency
2.73kHz
Transducer Mounting
Through Hole
Sound Level Distance
10cm
Lead Wire
-
Housing Material
PPO (Polyphenylene Oxide)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722