Print Page
Image is for illustrative purposes only. Please refer to product description.
1,919 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.710 |
50+ | CHF 1.190 |
100+ | CHF 1.130 |
250+ | CHF 1.060 |
500+ | CHF 1.040 |
1000+ | CHF 1.020 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKSSGJ4D20
Order Code2215091
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min3V
Sound Pressure Level (SPL)97dBA
Supply Voltage Max5V
Resonant Frequency3.1kHz
Operating Current Max80mA
Transducer MountingSurface Mount
Drive Circuit-
Sound Level Distance5cm
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range-
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
Product Overview
The KSSGJ4D20 is a SMD Magnetic Buzzer with 3.1kHz of resonant frequency.
- 20Ω Coil Resistance
- LCP White Material
- SMD Type Terminal
Applications
Audio
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
3V
Supply Voltage Max
5V
Operating Current Max
80mA
Drive Circuit
-
Capacitance
-
IP Rating
-
Operating Voltage Range
-
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Tones
-
Sound Pressure Level (SPL)
97dBA
Resonant Frequency
3.1kHz
Transducer Mounting
Surface Mount
Sound Level Distance
5cm
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006