Print Page
Image is for illustrative purposes only. Please refer to product description.
297 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 1.720 |
50+ | CHF 1.330 |
250+ | CHF 1.180 |
500+ | CHF 1.170 |
1000+ | CHF 1.140 |
2500+ | CHF 1.090 |
Price for:Each
Minimum: 5
Multiple: 5
CHF 8.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKSSG23J12
Order Code2215088
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min2V
Tones-
Sound Pressure Level (SPL)75dBA
Supply Voltage Max4V
Resonant Frequency4kHz
Transducer MountingSurface Mount
Operating Current Max100mA
Drive Circuit-
Sound Level Distance10cm
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range-
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KSSG23J12 is a 100mA/4V Magnetic Buzzer with LCP construction, Sn-plated SMD type terminal, 75dBA sound level and 4kHz resonant frequency. It features compact size. Suitable for Cooler, ovens, washing machines and drilling applications.
- Black colour
- -30 to 70°C Operating temperature range
Applications
Audio, Sensing & Instrumentation
Technical Specifications
Transducer Function
Buzzer
Tones
-
Supply Voltage Max
4V
Transducer Mounting
Surface Mount
Drive Circuit
-
Capacitance
-
IP Rating
-
Operating Voltage Range
-
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
2V
Sound Pressure Level (SPL)
75dBA
Resonant Frequency
4kHz
Operating Current Max
100mA
Sound Level Distance
10cm
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002