Print Page
Image is for illustrative purposes only. Please refer to product description.
1,230 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.470 |
5+ | CHF 2.290 |
10+ | CHF 2.080 |
25+ | CHF 1.920 |
50+ | CHF 1.860 |
140+ | CHF 1.780 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG270H
Order Code2215064
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Supply Voltage Min8VDC
Sound Pressure Level (SPL)96dB
Supply Voltage Max18VDC
Resonant Frequency3.5kHz
Operating Current Max12mA
Sound Level Distance30cm
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Product Overview
The KPEG270H is an Audio Indicator with ABS case and wire type terminals.
- Continuous tone
Applications
Sensing & Instrumentation, Audio
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
8VDC
Supply Voltage Max
18VDC
Operating Current Max
12mA
Product Range
-
Tones
Continuous
Sound Pressure Level (SPL)
96dB
Resonant Frequency
3.5kHz
Sound Level Distance
30cm
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011429