Print Page
Image is for illustrative purposes only. Please refer to product description.
594 In Stock
480 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.080 |
10+ | CHF 1.730 |
25+ | CHF 1.580 |
50+ | CHF 1.460 |
100+ | CHF 1.350 |
240+ | CHF 1.290 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG262
Order Code2215061
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3VDC
TonesContinuous
Sound Pressure Level (SPL)85dB
Resonant Frequency2.5kHz
Supply Voltage Max30VDC
Operating Current Max13mA
Transducer MountingPanel Mount
Drive Circuit-
Sound Level Distance30cm
Capacitance-
Lead Wire28AWG
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate), Glass
Operating Voltage Range3VDC to 30VDC
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Product Overview
The KPEG262 is a continuous-sound black Piezo Audio Indicator with wire terminal. The buzzer is made of PBT. It generates minimum 85dB SPL.
- -30 to +85°C Operating temperature range
Applications
Audio
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Resonant Frequency
2.5kHz
Operating Current Max
13mA
Drive Circuit
-
Capacitance
-
IP Rating
-
Operating Voltage Range
3VDC to 30VDC
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Supply Voltage Min
3VDC
Sound Pressure Level (SPL)
85dB
Supply Voltage Max
30VDC
Transducer Mounting
Panel Mount
Sound Level Distance
30cm
Lead Wire
28AWG
Housing Material
PBT (Polybutylene Terephthalate), Glass
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006955