Print Page
Image is for illustrative purposes only. Please refer to product description.
1,217 In Stock
360 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.670 |
5+ | CHF 2.410 |
10+ | CHF 2.230 |
20+ | CHF 2.020 |
40+ | CHF 1.870 |
90+ | CHF 1.730 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG251
Order Code1502699
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min4V
TonesFast Pulse
Sound Pressure Level (SPL)82dB
Supply Voltage Max28V
Resonant Frequency3.5kHz
Operating Current Max5mA
Transducer MountingPanel Mount
Drive Circuit-
Capacitance-
Sound Level Distance30cm
Lead Wire26AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range4VDC to 28VDC
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Product Overview
The KPEG251 is a fast pulse-sound black Piezo Audio Indicator with wire terminal. The buzzer is made of ABS. It generates minimum 82dB SPL.
- -30 to +85°C Operating temperature range
Applications
Audio
Technical Specifications
Transducer Function
Buzzer
Tones
Fast Pulse
Supply Voltage Max
28V
Operating Current Max
5mA
Drive Circuit
-
Sound Level Distance
30cm
IP Rating
-
Operating Voltage Range
4VDC to 28VDC
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Supply Voltage Min
4V
Sound Pressure Level (SPL)
82dB
Resonant Frequency
3.5kHz
Transducer Mounting
Panel Mount
Capacitance
-
Lead Wire
26AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Alternatives for KPEG251
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0101