Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGSTATE
Manufacturer Part NoKPEG250
Order Code1502703
Product RangeKPEG Series
Technical Datasheet
1,119 In Stock
990 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.150 |
5+ | CHF 1.940 |
10+ | CHF 1.800 |
20+ | CHF 1.630 |
40+ | CHF 1.510 |
90+ | CHF 1.480 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG250
Order Code1502703
Product RangeKPEG Series
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3V
TonesContinuous
Sound Pressure Level (SPL)85dB
Supply Voltage Max28V
Resonant Frequency3.5kHz
Operating Current Max6mA
Transducer MountingFlange Mount
Drive CircuitInternal
Sound Level Distance30cm
Capacitance-
Lead Wire26AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range6VDC to 28VDC
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeKPEG Series
Product Overview
The KPEG250 is a 6mA/28V Piezo Audio Indicator with ABS UL-94 1/16-inch high heat construction, wire type terminal, continuous tone, 85dB sound level and 3.5kHz resonant frequency.
- Black colour
- -30 to 85°C Operating temperature range
Applications
Audio, Sensing & Instrumentation
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Supply Voltage Max
28V
Operating Current Max
6mA
Drive Circuit
Internal
Capacitance
-
IP Rating
-
Operating Voltage Range
6VDC to 28VDC
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Supply Voltage Min
3V
Sound Pressure Level (SPL)
85dB
Resonant Frequency
3.5kHz
Transducer Mounting
Flange Mount
Sound Level Distance
30cm
Lead Wire
26AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
KPEG Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0095