Print Page
Image is for illustrative purposes only. Please refer to product description.
375 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.610 |
| 3+ | CHF 1.460 |
| 5+ | CHF 1.350 |
| 10+ | CHF 1.240 |
| 20+ | CHF 1.120 |
| 50+ | CHF 1.040 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG191V3
Order Code4245937
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Sound Pressure Level (SPL)100dB
Supply Voltage Max3VDC
Resonant Frequency3.2kHz
Transducer MountingThrough Hole
Operating Current Max30mA
Drive Circuit-
Capacitance-
Sound Level Distance300mm
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range2VDC to 5VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Product Overview
- Continuous tone piezo indicator (active buzzer)
- High SPL
- Pin type installation
- 3200±500Hz frequency, 30mA at 3VDCmaximum current consumption
- 100dB at 30cm/3VDC minimum SPL
- ABS (black) material
- Operation temperature range from -20 to 70°C
- Dimension is 39.00 x 16.00mm
Technical Specifications
Transducer Function
Buzzer
Sound Pressure Level (SPL)
100dB
Resonant Frequency
3.2kHz
Operating Current Max
30mA
Capacitance
-
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Tones
Continuous
Supply Voltage Max
3VDC
Transducer Mounting
Through Hole
Drive Circuit
-
Sound Level Distance
300mm
IP Rating
-
Operating Voltage Range
2VDC to 5VDC
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005