Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
20000+ | CHF 0.241 |
Price for:Each
Minimum: 20000
Multiple: 20000
CHF 4,820.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
KPEG166-1 is a piezo audio transducer.
- Audio indicator transducer function
- 20VAC max supply voltage
- 7mA max operating current
- 85dB SPL sound level
- 100mm sound level distance
- Pin type terminal
- Operating temperature range from -20°C to 70°C
Technical Specifications
Transducer Function
Audio Indicator
Sound Pressure Level (SPL)
85dB
Supply Voltage Max
20VAC
Sound Level Distance
100mm
SVHC
No SVHC (23-Jan-2024)
Tones
-
Resonant Frequency
-
Operating Current Max
7mA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001