Print Page
Image is for illustrative purposes only. Please refer to product description.
2,699 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.978 |
10+ | CHF 0.783 |
50+ | CHF 0.660 |
100+ | CHF 0.609 |
200+ | CHF 0.574 |
500+ | CHF 0.540 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG-167
Order Code1193665
Technical Datasheet
Transducer FunctionAudio Indicator
Tones-
Sound Pressure Level (SPL)80dB
Supply Voltage Max30V
Resonant Frequency4kHz
Transducer MountingThrough Hole
Operating Current Max9mA
Drive Circuit-
Sound Level Distance10cm
Capacitance0.015µF
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range30V p-p
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Product Overview
The KPEG-167 is an Audio Transducer with 80dB sound level SPL.
Applications
Sensing & Instrumentation, Audio
Technical Specifications
Transducer Function
Audio Indicator
Sound Pressure Level (SPL)
80dB
Resonant Frequency
4kHz
Operating Current Max
9mA
Sound Level Distance
10cm
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Tones
-
Supply Voltage Max
30V
Transducer Mounting
Through Hole
Drive Circuit
-
Capacitance
0.015µF
IP Rating
-
Operating Voltage Range
30V p-p
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002