Print Page
Image is for illustrative purposes only. Please refer to product description.
975 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.610 |
| 50+ | CHF 1.130 |
| 100+ | CHF 1.030 |
| 250+ | CHF 0.922 |
| 500+ | CHF 0.903 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKMTG1612
Order Code4245922
Transducer FunctionBuzzer
TonesContinuous
Sound Pressure Level (SPL)90dB
Resonant Frequency4kHz
Supply Voltage Max12V
Operating Current Max10mA
Transducer MountingSurface Mount
Drive Circuit-
Sound Level Distance100mm
Capacitance20000pF
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range12V p-p
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product Range-
SVHCTo Be Advised
Product Overview
- Continuous tone piezo transducer (passive buzzer)
- High SPL, high / low temperature resistant
- 4.0KHz frequency, 10.0mA at 12Vp-p Square Wave. 4.0KHz max current consumption
- 90dB at 10cm/12Vp-p Square Wave. 4.0KHz minimum SPL
- 20,000pF ±30% at 1KHz/1V electrostatic capacity
- LCP(white) + PCB(FR4) material
- Operation temperature range from -40 to 120°C
- Dimension is 16.00 x 16.00 x 2.60mm
Technical Specifications
Transducer Function
Buzzer
Sound Pressure Level (SPL)
90dB
Supply Voltage Max
12V
Transducer Mounting
Surface Mount
Sound Level Distance
100mm
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
Product Range
-
Tones
Continuous
Resonant Frequency
4kHz
Operating Current Max
10mA
Drive Circuit
-
Capacitance
20000pF
IP Rating
-
Operating Voltage Range
12V p-p
Operating Temperature Max
120°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005