Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.914 |
| 50+ | CHF 0.618 |
| 100+ | CHF 0.570 |
| 250+ | CHF 0.529 |
| 500+ | CHF 0.506 |
| 1000+ | CHF 0.495 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKMTG1303-1
Order Code2215053
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Sound Pressure Level (SPL)70dB
Resonant Frequency4.1kHz
Supply Voltage Max30V
Operating Current Max5mA
Transducer MountingSurface Mount
Drive Circuit-
Capacitance16000pF
Sound Level Distance10cm
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range25V p-p
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Product Overview
The KMTG1303-1 is an Audio Transducer with LCP case and SMD type terminals.
- 16000 ±30% Electrostatic capacity
Applications
Sensing & Instrumentation, Audio
Technical Specifications
Transducer Function
Buzzer
Sound Pressure Level (SPL)
70dB
Supply Voltage Max
30V
Transducer Mounting
Surface Mount
Capacitance
16000pF
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-20°C
Product Range
-
Tones
-
Resonant Frequency
4.1kHz
Operating Current Max
5mA
Drive Circuit
-
Sound Level Distance
10cm
IP Rating
-
Operating Voltage Range
25V p-p
Operating Temperature Max
70°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005