Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.460 |
| 3+ | CHF 2.220 |
| 5+ | CHF 2.140 |
| 10+ | CHF 2.060 |
| 20+ | CHF 1.870 |
| 50+ | CHF 1.730 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKMIG1240H
Order Code4459591
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min3VDC
TonesContinuous
Sound Pressure Level (SPL)90dB
Supply Voltage Max16VDC
Resonant Frequency4kHz
Operating Current Max18mA
Transducer MountingSurface Mount
Drive Circuit-
Sound Level Distance100mm
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialPPS (Polyphenylene Sulfide)
Operating Voltage Range3VDC to 16VDC
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
KMIG1240H is a piezo audio transducer.
- Audio indicator transducer function
- Continuous tones
- 3VDC to 16VDC supply voltage
- 90dB SPL sound level, 18mA max operating current
- 100mm sound level distance
- PPS UL-94 V-0 (black) material
- SMD type terminal
- Operating temperature range from -30°C to 70°C
- Dimension is 16.9 x 16.9 x 7.8mm (L x W x H)
Technical Specifications
Transducer Function
Audio Indicator
Tones
Continuous
Supply Voltage Max
16VDC
Operating Current Max
18mA
Drive Circuit
-
Capacitance
-
IP Rating
-
Operating Voltage Range
3VDC to 16VDC
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
3VDC
Sound Pressure Level (SPL)
90dB
Resonant Frequency
4kHz
Transducer Mounting
Surface Mount
Sound Level Distance
100mm
Lead Wire
-
Housing Material
PPS (Polyphenylene Sulfide)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001