Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-793SRD-E
Order Code1142593
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case Size8mm
Bulb Size8mm
Forward Current If20mA
Forward Voltage1.85V
Wavelength Typ660nm
Luminous Intensity500mcd
Viewing Angle30°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The L-793SRD-E is a 8mm super bright red Round LED Lamp with red diffused lens. The super bright red source colour device is made with gallium aluminium arsenide red light emitting diode.
- 8mm diameter big lamp
- Reliable and rugged
- Solid state reliability and long life
Applications
LED Lighting, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
LED Case Size
8mm
Forward Current If
20mA
Wavelength Typ
660nm
Viewing Angle
30°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
8mm
Forward Voltage
1.85V
Luminous Intensity
500mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000816