Print Page
Image is for illustrative purposes only. Please refer to product description.
800 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 1.220 |
10+ | CHF 1.070 |
25+ | CHF 0.935 |
50+ | CHF 0.798 |
100+ | CHF 0.771 |
150+ | CHF 0.744 |
200+ | CHF 0.718 |
250+ | CHF 0.704 |
Price for:Each
Minimum: 5
Multiple: 5
CHF 6.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-130WCP/2EGW
Order Code2001681
Technical Datasheet
LED ColourGreen, Red
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Lens ShapeDome
Forward Current / ColourR 20mA, G 20mA
Luminous Intensity / ColourR 30mcd, G 25mcd
Forward Voltage / ColourR 2V, G 2.2V
Viewing Angle60°
Height9.65mm
Width7mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The L-130WCP/2EGW is a red/green Bi-level LED Indicator with white diffused lens. The high efficiency red source device is made with Gallium Arsenide Phosphide on Gallium Phosphide orange. The green source colour device is made with Gallium Phosphide green. Housing is made of UL94V-0 type 66 nylon. It has pre-trimmed leads for PC board mounting.
- Bi-level right angle housing LED
- Black case enhances contrast ratio
- High reliability
Applications
LED Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green, Red
LED Mounting
Through Hole
Lens Shape
Dome
Luminous Intensity / Colour
R 30mcd, G 25mcd
Viewing Angle
60°
Width
7mm
SVHC
No SVHC (23-Jan-2024)
No. of LEDs
2LEDs
Bulb Size
T-1 (3mm)
Forward Current / Colour
R 20mA, G 20mA
Forward Voltage / Colour
R 2V, G 2.2V
Height
9.65mm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000772