Print Page
Image is for illustrative purposes only. Please refer to product description.
2,519 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.921 |
10+ | CHF 0.889 |
25+ | CHF 0.831 |
50+ | CHF 0.757 |
100+ | CHF 0.660 |
150+ | CHF 0.645 |
200+ | CHF 0.630 |
250+ | CHF 0.614 |
Price for:Each
Minimum: 5
Multiple: 5
CHF 4.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKTIR0711S
Order Code2079966
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width-
Sensing Distance1mm
Supply Voltage Min-
Supply Voltage Max-
Forward Current If50mA
Reverse Voltage Vr6V
Sensor Case / Package-
Collector Emitter Voltage Max35V
Collector Emitter Voltage V(br)ceo35V
Forward Voltage1.2V
Collector Current IC Max20mA
Sensor Output Type-
IP Rating-
Sensor MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KTIR0711S is a subminiature Photo interrupter with high sensing accuracy.
- Visible light cut-off type
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Consumer Electronics, Industrial
Technical Specifications
Sensing Method
Reflective
Sensing Distance
1mm
Supply Voltage Max
-
Reverse Voltage Vr
6V
Collector Emitter Voltage Max
35V
Forward Voltage
1.2V
Sensor Output Type
-
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
-
Supply Voltage Min
-
Forward Current If
50mA
Sensor Case / Package
-
Collector Emitter Voltage V(br)ceo
35V
Collector Current IC Max
20mA
IP Rating
-
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000202