Print Page
Image is for illustrative purposes only. Please refer to product description.
2,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
2000+ | CHF 0.119 |
6000+ | CHF 0.117 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
CHF 238.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKP-2012F3C
Order Code2449794
Technical Datasheet
Peak Wavelength940nm
Angle of Half Intensity120°
Diode Case Style0805
Radiant Intensity (Ie)3mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)20mA
Forward Voltage VF Max1.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KP-2012F3C is an Infrared Emitting Diode with water clear lens. It is of 120° viewing angle. It is made with gallium arsenide. Mechanically and spectrally matched to the phototransistor. It is suitable for use in infrared Illumination for cameras, machine vision systems, surveillance systems, industrial electronics, IR data transmission and remote control.
- 1.1mm Thickness
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
0805
Rise Time
-
Forward Current If(AV)
20mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
MSL 3 - 168 hours
Angle of Half Intensity
120°
Radiant Intensity (Ie)
3mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.6V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003