Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | CHF 0.118 |
Price for:Each
Minimum: 1000
Multiple: 1000
CHF 118.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKM2520SGD01
Order Code2146404
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size2.5mm x 2mm
Bulb Size1.9mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ568nm
Luminous Intensity12mcd
Viewing Angle40°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KM2520SGD01 is a super bright green subminiature Solid State LED Lamp with green diffused lens. The super bright green source colour device is made with gallium phosphide green light emitting diode.
- Sub-miniature package
- Solid state reliability and long life
- Low package profile
Applications
LED Lighting, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
LED Case Size
2.5mm x 2mm
Forward Current If
20mA
Wavelength Typ
568nm
Viewing Angle
40°
Product Range
-
MSL
-
LED Mounting
SMD
Bulb Size
1.9mm
Forward Voltage
2.2V
Luminous Intensity
12mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0251