Print Page
Image is for illustrative purposes only. Please refer to product description.
574 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.590 |
5+ | CHF 2.960 |
10+ | CHF 2.660 |
25+ | CHF 2.200 |
50+ | CHF 2.080 |
100+ | CHF 1.930 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKCSC02-102
Order Code2099264
Technical Datasheet
LED ColourGreen
Forward Current If20mA
Forward Voltage2.2V
Luminous Intensity3.9mcd
No. of Digits / Alpha1
Character Size5.08mm
Common ConnectionCommon Cathode
Product Range-
Product Overview
The KCSC02-102 is a surface-mount 7-segment Display with white diffused lens. The super bright green source device is made with gallium phosphide green light emitting diode.
- 0.2" Digit height
- Low current operation
- Excellent character appearance
- Mechanically rugged
- Grey face, white segment
- Level 2a moisture sensitivity level
- Common cathode, right hand decimal
Applications
Industrial, Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
Forward Voltage
2.2V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (23-Jan-2024)
Forward Current If
20mA
Luminous Intensity
3.9mcd
Character Size
5.08mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00049