Print Page
7551.
Precision Wipes, Cellulose, 300 mm x 300 mm, White, Large
Image is for illustrative purposes only. Please refer to product description.
284 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14.880 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 14.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKIMBERLY CLARK
Manufacturer Part No7551.
Order Code4539342
Technical Datasheet
Wipe MaterialCellulose
Wipe Width300mm
Wipe Length300mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Wipe Material
Cellulose
Wipe Length
300mm
SVHC
No SVHC (27-Jun-2024)
Wipe Width
300mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34025010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.302