6223
Paper Wipes, 380mm x 183mm, Embossed, WypAll L10 Centrefeed, Blue
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 89.880 |
Product Information
Product Overview
6223 is a WypAll® Reach™ food & hygiene wiping paper - centrefeed / blue. WypAll® L10 professional wiping paper products are designed for the specific environments where they will be used, helping enable you to deliver on your wiping task every time. These centrefeed blue roll disposable paper wipes are 1 ply and designed for light duty wiping in areas such as food preparation and service surfaces. WypAll® brand embossing increases sheet strength owing to unique pattern ply-bonds across the entire surface of the sheet, also delivering an enhanced appearance and feel to every sheet of WypAll® L10 blue roll. Blue roll is also designed to be easily detectable in contamination critical environments. This blue roll is made specifically for use with the portable WypAll® Reach™ wiping paper dispenser (6221). This easy to handle, portable and enclosed system is designed to keep your centrefeed roll clean, which helps to prevent against transmission of food-borne bacteria.
- Individual sheet size 42.6cm (L) x 21.2cm (W)
- Dry cleaning wipes for light duty hygiene wiping and cleaning food preparation and service surfaces
- Single use cleaning wipes designed to be used once with detergent or disinfectant
- Designed specifically for WypAll® Reach™ wiping paper dispenser (6221) using red dispensing nozzle
- Each WypAll® L10 centrefeed blue roll contains 430 wiping paper sheets
Technical Specifications
-
380mm
To Be Advised
183mm
WypAll Reach
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate