Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part NoLEV200H4ANA
Order Code3397551
Product RangeKilovac LEV200 Series
Also Known AsLEV200H4ANA
Technical Datasheet
39 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 189.390 |
| 10+ | CHF 167.880 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 189.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part NoLEV200H4ANA
Order Code3397551
Product RangeKilovac LEV200 Series
Also Known AsLEV200H4ANA
Technical Datasheet
Load Current Inductive-
Relay MountingFlange
Operating Voltage900VDC
Contact ConfigurationSPST-NO-DM
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1500A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom12V
Switching Power AC1-
Load Current Resistive500A
Switching Current AC3-
Product RangeKilovac LEV200 Series
SVHCTo Be Advised
Product Overview
LEV200H4ANA is a LEV200 series high voltage DC contactor with 1 Form X contact. It is hermetically sealed, intrinsically safe, operates in explosive/harsh environments with no oxidation or contamination of coils or contacts, including long periods of non-operation. Typical applications include battery switching and backup, DC voltage power control, circuit protection and safe.
- Normally open with auxiliary contact form, 12VDC coil voltage
- Side mount and male 10mm x M8 threaded terminals mounting and power terminal
- Designed to be the lowest cost sealed contactor in the industry with its current rating
- Versatile coil/power connection, 388.62mm 2coil wire length
- Designed and built in accordance to AIAG QS900
- Rated operating voltage range from 12 to 900VDC, continuous (Carry) current is 500A at 65°C typ
- 0.2mohm typ contact resistance at 200A, 1 million cycle mechanical life
- 1 Form A (SPST-NO contact arrangement (auxiliary contacts)
- Bottom mount and male 10mm x M8 threaded terminal
- Operating ambient temperature range from -40°C to +85°C
Technical Specifications
Load Current Inductive
-
Operating Voltage
900VDC
No. of Poles
1 Pole
Switching Current AC1
500A
Coil Voltage VDC Nom
12V
Load Current Resistive
500A
Product Range
Kilovac LEV200 Series
Relay Mounting
Flange
Contact Configuration
SPST-NO-DM
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.583773
Product traceability