105 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 97.700 |
10+ | CHF 92.620 |
25+ | CHF 89.430 |
100+ | CHF 84.030 |
Product Information
Product Overview
The LEV100A4ANG is a Bottom-mount Contactor with SPST-NO-DM contact, compact epoxy-sealed resin enclosure, M5 x 10 power terminals and without stripped wires. This LEV100-series features hermetically sealed intrinsically safe, operates in explosive/harsh environments without oxidation or contamination of contacts, including long periods of non-operation. Robust integral mounting plate on bottom of enclosure accepts two M4 screws. 8kV isolation between open contacts permits use for high voltage isolation and carry. Designed and built in accordance to AIAG QS9000.
- 15" Coil wire length
- Nitrogen-filled contact chamber
- Flying leads for coil connections
- Load terminals threaded for M5 bolts
- ≤1.2VDC Drop-out voltage (20°C)
- 10W Maximum coil power
- 40ms Operate and 10ms release maximum time
- -40 to 85°C Operating temperature range
Applications
Motor Drive & Control, Power Management, Security
Technical Specifications
100A
900VDC
1 Pole
100A
12V
100A
KILOVAC LEV100
Panel Mount
SPST-NO
-
-
0.006kW
-
Lead (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate