Print Page
Image is for illustrative purposes only. Please refer to product description.
393 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.552 |
100+ | CHF 0.464 |
500+ | CHF 0.368 |
1000+ | CHF 0.326 |
2500+ | CHF 0.310 |
5000+ | CHF 0.293 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 5.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 7231 is a D-sub Jack Screw made of steel with zinc plate and yellow chromate finish. This standard jack screw features hex head and comes with hardware.
- Hardware supplied unassembled and in bulk
Applications
Industrial
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
No SVHC (21-Jan-2025)
Screw Length
7.9mm
Thread Size - Imperial
4-40
Technical Docs (2)
Alternatives for 7231
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73181575
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002449