Print Page
Image is for illustrative purposes only. Please refer to product description.
69 In Stock
150 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.711 |
50+ | CHF 0.485 |
100+ | CHF 0.369 |
500+ | CHF 0.296 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 7.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No5213
Order Code1839023
Technical Datasheet
Battery Sizes AcceptedAAAA, AAA, N
Battery TerminalsSolder Tab
Contact MaterialSteel
Contact PlatingNickel Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5213 is a 2-cell battery contact (right) ideal for moulded cases with self contained battery compartments. It has 0.020-inch (0.51mm) nickel-plated steel plate and nickel-plated steel spring.
- Solder tab design for either wire lead or PC mounting
- Unique spring contacts adjust to variations in battery lengths
- Reliable spring contacts assure low contact resistance and a dependable connection
- Space saving and excellent mechanical construction
Applications
Power Management
Technical Specifications
Battery Sizes Accepted
AAAA, AAA, N
Contact Material
Steel
Product Range
-
Battery Terminals
Solder Tab
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00091