Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.060 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No484
Order Code2909369
Technical Datasheet
External Height - Imperial1.5"
External Height - Metric38.1mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial6"
External Width - Metric152.4mm
Handle MaterialBrass
Handle TypeInstrument
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Height - Imperial
1.5"
External Diameter - Imperial
-
External Width - Imperial
6"
Handle Material
Brass
Product Range
-
External Height - Metric
38.1mm
External Diameter - Metric
-
External Width - Metric
152.4mm
Handle Type
Instrument
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061235