Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.340 |
50+ | CHF 0.483 |
100+ | CHF 0.366 |
500+ | CHF 0.296 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No2998
Order Code1650691
Technical Datasheet
Battery Sizes AcceptedMC621, V364, SC621
Battery TerminalsSMD
Contact MaterialPhosphor Bronze
Contact PlatingNickel Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2998 is a surface mount Battery Holder/Retainer for 6.8mm cell. 0.01-inch thick phosphor bronze construction with tin-nickel plating. Suitable for MC621, V364, SC621, DR13H, D377 and V13AT batteries.
- Stamped polarity marking (+)
Applications
Power Management
Technical Specifications
Battery Sizes Accepted
MC621, V364, SC621
Contact Material
Phosphor Bronze
Product Range
-
Battery Terminals
SMD
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227