Print Page
Image is for illustrative purposes only. Please refer to product description.
2,769 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.350 |
25+ | CHF 0.285 |
50+ | CHF 0.277 |
100+ | CHF 0.258 |
500+ | CHF 0.213 |
1000+ | CHF 0.193 |
5000+ | CHF 0.185 |
10000+ | CHF 0.166 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1526-2
Order Code2500526
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia1.7mm
Terminal PlatingTin
Length - Below Flange2.13mm
Product Range-
SVHCLead
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Tin
Product Range
-
Mounting Hole Dia
1.7mm
Length - Below Flange
2.13mm
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000079