Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 4,207.000 |
Product Information
Product Overview
U2722A is an USB modular source measure unit. This U2722A USB Modular Source Measure Unit is a 3-channel ±20V/±120mA that can operate in a 4-quadrant operation with channels connected in series or in parallel to achieve up to 60 V/360 mA. It uses a standard high-speed USB 2.0 interface that provides ease of connectivity ─ allowing users to set up and configure tests swiftly with its plug and play feature. The U2722A can function as a standalone module. It can also be used with the other modules in the USB Modular Instruments and DAQ family as a compact, expandable solution.
- High current sensitivity of 100pA with 16 bit resolution
- 0.1% basic accuracy
- Low current measurement capability down to nA levels
- Voltage and current programming / readback
- High-speed USB 2.0, USBTMC-USB488 standard(compatible with Microsoft Windows operating systems only)
- Standalone and modular capabilities
- Includes BenchVue software license
- Dimension is (WxDxH) 250mm x 200mm x 120mm
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
3Channels
-
± 2V to ± 20V
-
No SVHC (17-Jan-2023)
U2700A Series
-
± 1µA to ± 120mA
1 Year
Alternatives for U2722A
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate