You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

U2351A

Data Acquisition Unit, 16 Channels, 1 MSPS, 12 V, 10 µA, 400 kHz, U2300A Series

KEYSIGHT TECHNOLOGIES U2351A
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
U2351A
Order Code:
1297804
Product Range
U2300A
Technical Datasheet:
U2351A   Datasheet
See all Technical Docs

Product Range Selector (U2300A)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16Channels

:
1MSPS

:
12V

:
10µA

:
400kHz

:
44mm

:
120mm

:
182.4mm

:
U2300A

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The Keysight U2351A comes with 16SE/8DI channels with 16 bits of resolution. Sampling rate of 250KSa/s. 2 analog output channels with update rates of 1MSa/s.
  • High-speed USB 2.0, USBTMC-USB488 standard (compatible with Microsoft Windows operating systems)
  • Standalone and modular capabilities
  • 16-bit resolution, 16 SE/8 DI multiplex analog input channels, Up to 250 kSa/s sampling rate
  • 2 16-bit analog output channels, 1 MSa/s analog output update rate
  • 24-bit programmable TTL input/output channels
  • 2 general purpose digital counter channels

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Contents

A BenchVue software license (BV0025B) is now included with your instrument. BenchVue makes it simple to connect, control instruments, and automate test sequences.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Best Seller

1 In stock Need more?

More stock available week commencing 7/17/23
Standard lead time for this product is 7 weeks.

Order before 19.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

CHF2,234.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ CHF2,234.00
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --