Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU2022XA
Order Code4009023
Product RangeU2020 X Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 11,399.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 11,399.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU2022XA
Order Code4009023
Product RangeU2020 X Series
Technical Datasheet
Test Frequency Range50MHz to 40GHz
Power Measuring Range-30dBm to +20dBm
Measurement Speed25000 readings / second
RF Connector Type2.4mm Plug
Product RangeU2020 X Series
SVHCTo Be Advised
Product Overview
U2022XA is a U2020 X-series USB power sensor provides the peak and average power measurement capability of a power meter in a compact and portable form factor.
- Frequency range of 50MHz to 40GHz
- Wide dynamic range of -30 to +20dBm (peak/gated) -35 to +20dBm (average)
- 30MHz video bandwidth
- Single shot real time capture at 80 Msample/s per second
- Internal zeroing & calibration
- High measurement speed of 3500 readings/second (free run/fast buffer mode)
Contents
1 x U2022XA USB wideband power sensor (50MHz - 40GHz), 1 x KeysightCare technical support - 3 years, 1 x Warranty, 3mth for included accessories, 1 x return to Keysight warranty - 3 years, 1 x U2000A-301 power sensor cable; 5-ft (1.5m), 1 x U2022XA-100 connector 2.4mm.
Technical Specifications
Test Frequency Range
50MHz to 40GHz
Measurement Speed
25000 readings / second
Product Range
U2020 X Series
Power Measuring Range
-30dBm to +20dBm
RF Connector Type
2.4mm Plug
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.598005