Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 653.000 |
Product Information
Product Overview
U1733C is a 100Hz/120Hz/1KHz/10KHz/100KHz handheld LCR meter. Now you can measure at frequencies as high as 100KHz, a capability that is typically found only in benchtop meters. Auto identification conveniently displays component type and detailed component analysis such as Z, ESR, DCR, so you can get measurements done faster. With the U1730 Series, you can perform quick, basic LCR measurements at your convenience, without burning a hole in your pocket.
- 20,000 counts resolution
- 0.2% accuracy
- Wide LCR ranges with 5 selectable test frequencies (100Hz, 120Hz, 1KHz, 10KHz, 100KHz)
- Auto identification(Ai) which automatically determines and displays component type and measurements
- Detailed component analysis with DCR, ESR, Z, D, Q, Ө functions
- IR-to-USB connectivity for data logging to PC
- Battery life of 16 hours/AC-powered
- Operating temperature range from -10 to 55°C
- Low battery indicator
- Dimension is (H x W x D) 184mm x 87mm x 41mm
Contents
LCR meter, Quick start guide, Certificate of calibration, Alligator clip leads and 9V alkaline battery.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Hand Held
2kH
0.2Gohm
No SVHC (17-Jan-2023)
100kHz
20pF
U1700 Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate