Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 448.000 |
Product Information
Product Overview
U1241C is a 4-digit handheld digital multimeter. It is certified to IP67 and with the durability to withstand drops up to 10 feet (3meters) to suit harsh working environments, this can work longer for you with up to 400hours of battery life. Better yet, users can optimize productivity with the unique remote data logging functionality via USB or Bluetooth®. Perform tests confidently and efficiently - everything you need to get the job done. It is designed for handheld users working in poorly lit environments, the U1240C series fits comfortably in the users palm, allowing user to single-handedly illuminate the test area with its easily activated built-in LED flashlight. With ergonomics in mind, you can swiftly make more measurements without straining your hands even over a longer period of time.
- Dust and water resistant, and the durability to withstand a 10-ft drop
- Built-in LED flashlight and 400 hours of battery life
- Keysight remote link solution enabled
- CAT III 1000V and CAT IV 600V overvoltage protection
- Up to 0.09% basic DCV accuracy
- Harmonic ratio measurement to quickly identify the presence of harmonics in AC signals
- ZLOW, low impedance mode to eliminate false readings caused by stray voltages
- Built-in flashlight
Contents
Handheld digital multimeter, Standard 3-year warranty (90 days for un-serialized accessories), Test lead set, Quick start guide, 4 x 1.5V batteries, Certificate of calibration.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
AC/DC Current, AC/DC Voltage, Continuity, Diode, Resistance
-
Auto, Manual
250V
10A
1 Year
No SVHC (25-Jun-2025)
4.5
10000
250V
10A
40Mohm
-
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate