Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 216.690 |
Product Information
Product Overview
U1231A-ABA is a handheld digital multimeter. This ergonomic shaped 6K counts DMM with flashlight, low input Z mode and continuity tests with visual/audio alerts. It measures AC/DC voltage, resistance, capacitance and frequency. Keysight Remote Link Solution enabled.
- Auto/manual ranging
- Built-in LED flashlight helps you troubleshoot in dimly lit areas
- Low impedance mode, ZLOW, eliminates ghost voltage and improves measurement accuracy
- 500 hours of battery life and Keysight Remote Link Solution enabled
- CAT III 600V overvoltage protection
- Data logging capability (stores up to 10 readings)
- Flashing backlight as additional visual alert during continuity tests in noisy environments
- IR-to-USB connectivity to transfer data to PC for record
- IP 42 rated
Contents
DMM, Standard 3-year warranty (90 days for un-serialized accessories), Test lead set, Quick start guide, 4 x 1.5V batteries, Certificate of calibration.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
True RMS
Auto, Manual
600V
-
3 Years
To Be Advised
3.75
6000
600V
-
60Mohm
U1230 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate