| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 26,453.000 | 
Product Information
Product Overview
PZ2131A is a high-channel density precision source/measure unit (SMU) with 5 channels per module, enabling to integrate 20 SMU channels at maximum into valuable 1U height, full width, rack space and saving space at a low cost per channel for a wide range of applications requiring numerous precision power supplies. The channels can work synchronously in the module and support accurate measurement in the range up to 30V / 500mA with resolution down to 6μV / 10pA. Besides, Ch1 and Ch2 expand the maximum current to +750mA by over range capability. The narrow pulse function with the width down to 100μs and fast Digitizer Mode with a sampling rate up to 500KSa/s allow the PZ2131A to expand the conventional static DC measurements to emerging dynamic measurements. Their seamless current measurement ranging function eliminates the time it takes to change the range and expands the dynamic range to cover multiple measurement ranges, which reduces test duration.
- Low voltage source noise down to 25 μVrms with PX0107A
 
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
5Channels
Current/Voltage Measure, Current/Voltage Source
± 6V to ± 30V
0.1ohm to 15ohm
To Be Advised
PZ2100 Series
4.7W
± 10µA to ± 500mA
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate