Quantity | Price (ex VAT) |
---|---|
1+ | CHF 12,169.000 |
Product Information
Product Overview
PZ2121A is a high-speed precision source/measure unit (SMU) featuring best-in-class narrow pulse width, fast digitizer mode, fast transient response, and seamless current measurement ranging. The PZ2121A is capable of pulsed/dynamic measurements with best-in-class narrow pulse width down to 10μs and fast digitizer mode with a sampling rate up to 15MSa/s. The Keysight PX0105A low inductance cable is well-designed for the PZ2121A and reduce the measurement error caused by the cable inductance in narrow pulsed measurements. These capabilities make the PZ2121A suitable for emerging applications such as vertical-cavity surface-emitting laser (VCSEL) optical devices.
- Wide output range up to 60V/3.5A DC/10.5A pulse
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
1Channels
Current/Voltage Measure, Current/Voltage Source
± 6V to ± 60V
0.1ohm to 200kohm
To Be Advised
PZ2100 Series
-
± 100nA to ± 10A
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate