Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11,617.000 |
Product Information
Product Overview
Compact InfiniiVision streamline series USB oscilloscope gives same capabilities of a benchtop scope in a small USB form factor.
- Advanced triggering enables capture and analysis of complex signals
- Front panel save and recall buttons
- Fast 1,000,000wfms/sec update rate
- Visual triggers (zone touch/mask) make trigger options
- Serial protocol analysis and triggering for most common protocols
- Automated FFT and waveform math extend analysis to match user needs
- Windows 7 SPI/10 (64 bit) operating system
- Segmented memory can analyse 1000 events without ever offloading to a PC
- Standard USB 3.0 connectivity
Contents
A BenchVue software license (BV0004B) is now included with your instrument. BenchVue makes it simple to connect, control instruments, and automate test sequences. Oscilloscope, Two N2843A probes, Quick start guide, USB 3.0 cable assembly, Power supply (external AC-DC adapter), Power cord, Calibration certificate.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Streamline P924xA Series
500MHz
4 Mpts
USB Oscilloscope P9242A, Cal Certificate
EU, UK
2 Channel
5GSPS
700ps
2 Years
To Be Advised
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate