Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9935A
Order Code4199809
Product RangeFieldFox Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 20,315.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 20,315.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9935A
Order Code4199809
Product RangeFieldFox Series
Technical Datasheet
Spectrum Analyzer TypeHandheld
Product RangeFieldFox Series
Test Frequency Range30kHz to 9GHz
External Height292mm
External Width188mm
External Depth72mm
Weight3kg
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Product Overview
N9935A is a FieldFox handheld microwave spectrum analyser. This FieldFox portable analyser is equipped to handle your toughest working environments during routine maintenance, in-depth troubleshooting, and anything in between.
- 100KHz to 9GHz SA frequency
- Dual port, type-N (f) test port connector
- Unprecedented amplitude accuracy of ± 0.5 dB with InstAlign1 - no warm-up required
- Tracking generator, independent source, and preamplifier covering the full frequency range
- Channel power, occupied bandwidth, spectrum emission mask, adjacent channel power
- Interference analysis and analogue demodulation
- Anti-glare 6.5" LCD display with LED backlight
- Withstands your toughest working environments - rugged enough to meet MIL-specs
- SD flash card for data storage, USB and LAN port for easy data storage and SCPI programming
- External reference and external trigger output
Contents
N9935A FieldFox handheld microwave spectrum analyser, AC/DC adapter, Localized power cord, Battery rechargeable Li Ion, Soft carrying case with backpack and shoulder strap, Quick reference guide.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Spectrum Analyzer Type
Handheld
Test Frequency Range
30kHz to 9GHz
External Width
188mm
Weight
3kg
Plug Type
-
Product Range
FieldFox Series
External Height
292mm
External Depth
72mm
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Technical Docs (2)
Alternatives for N9935A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.431594