Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9923A
Order Code4199806
Product RangeFieldFox Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9,702.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9,702.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9923A
Order Code4199806
Product RangeFieldFox Series
Technical Datasheet
Vector Network Analyzer TypeHandheld
Test Frequency Range2MHz to 6GHz
Sensitivity dBm-
Manufacturer Warranty3 Years
Product RangeFieldFox Series
Plug TypeEU, UK
SVHCBoric acid (14-Jun-2023)
Product Overview
N9923A is a FieldFox handheld RF vector network analyser. This FieldFox portable analyser is equipped to handle your toughest working environments during routine maintenance, in-depth troubleshooting, and anything in between.
- Dual port, 2MHz to 4/6GHz frequency
- Measures full 2-port S-parameters, magnitude and phase, time domain with gating
- Full 2-port cal, TRL, QuickCal
- Cable and antenna test, distance-to-fault, return loss
- Vector voltmeter, 1- and 2-channel
- power measurements with USB power sensor, pulse measurements with USB peak power sensor
- Anti-glare 6.5" LCD display with LED backlight
- Withstands your toughest working environments - rugged enough to meet MIL-specs
- Portrait design and large buttons for easy operation-even with gloves on
- Micro SD flash card slot, USB and LAN port, mini USB port, headphone jack
Contents
N9923A FieldFox handheld RF VNA analyser, AC/DC adapter, Localized power cord, Battery rechargeable Li Ion, Soft carrying case with backpack and shoulder strap, Quick reference guide.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Vector Network Analyzer Type
Handheld
Sensitivity dBm
-
Product Range
FieldFox Series
SVHC
Boric acid (14-Jun-2023)
Test Frequency Range
2MHz to 6GHz
Manufacturer Warranty
3 Years
Plug Type
EU, UK
Technical Docs (2)
Alternatives for N9923A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308400
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7