Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 21,000.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 21,000.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9324C
Order Code3861292
Technical Datasheet
Spectrum Analyzer TypeBench
Product Range-
Test Frequency Range1MHz to 20GHz
External Height132.5mm
External Width320mm
External Depth400mm
Weight7.9kg
Manufacturer Warranty5 Years
Plug TypeEU, UK
SVHCTo Be Advised
Product Overview
N9324C is a basic spectrum analyser. Get proven test efficiency, best-in-class usability, and flexibility to adapt to new requirements.
- Provides fast RF spectrum analysis from 1MHz to 20GHz
- DANL -144dBm at 1GHz
- 1MHz maximum analysis bandwidth
- Comes equipped with a tracking generator for stimulus-response tests
- Identifies interfering signal from unexpected transmissions w/ powerful spectrum monitoring feature
- Supports AM /FM, ASK/FSK demodulation analysis suites for IOT transmitter characterization
- Automatically implement up to 20 predefined measurements and reduce test setup time by 95%
- Provides straightforward and efficient operation with marker demodulation
- One-button optimization and user-definable soft keys
- Three steps to fast pass or fail tests
Technical Specifications
Spectrum Analyzer Type
Bench
Test Frequency Range
1MHz to 20GHz
External Width
320mm
Weight
7.9kg
Plug Type
EU, UK
Product Range
-
External Height
132.5mm
External Depth
400mm
Manufacturer Warranty
5 Years
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.5