Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9310A
Order Code1734564
Technical Datasheet
Signal Generator TypeRF
Bandwidth40MHz
No. of Channels1 Channel
Product Range-
Signal Generator ModulationAM, FM, PM, Pulse
Manufacturer Warranty3 Years
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The N9310A is a general purpose RF signal generator covering a frequency range from 9 kHz to 3 GHz. With a low price, reliable performance, and multiple built-in functions, it's well-suited for R&D, manufacturing, education, and service maintenance.
- 9 kHz to 3 GHz CW output, 20 Hz to 80 kHz low frequency (LF) output
- -127 to +13 dBm output level range (maximum +20 dBm settable)
- -95 dBc/Hz SSB phase noise
- Full sweep function: RF (9 kHz to 3 GHz) /Amplitude (-127 to +13 dBm), LF (20 Hz to 80 kHz)
- Extensive analog modulation: AM, FM, Phase, and Pulse modulation
- Optional IQ modulator, 20 MHz bandwidth
- Intuitive GUI offering 11 languages
- Standard USB connectivity for test automation and flash memory support
- SCPI command set for remote control
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Technical Specifications
Signal Generator Type
RF
No. of Channels
1 Channel
Signal Generator Modulation
AM, FM, PM, Pulse
Plug Type
-
Bandwidth
40MHz
Product Range
-
Manufacturer Warranty
3 Years
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85432000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):14.5