Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2,280.000 |
Product Information
Product Overview
N5742A (NO GPIB) is a N5700 series affordable basic system DC power supply give you just the right performance at just the right price in a compact (1 U) 19" wide package. This affordable single-output programmable DC power supply is suitable for simple DC power applications. It provides stable output power, built-in voltage and current measurement and output voltage and current. This economical supply offers many system-ready features like multiple standard I/O interfaces to simplify and accelerate test-system development for R&D, design validation and manufacturing engineers in the aerospace/defence, automotive, component and communications industries. Users can quickly and easily operate the power supply with its rotary knobs and buttons. To safeguard your device from damage, the N5700 series power supply provides overtemperature, overcurrent and overvoltage protection (OVP) to shut down the power supply output when a fault condition occurs.
- 8V, 90A, 720W system DC power supply
- Ethernet/LAN, USB 2.0 interfaces
- Small, high-density package saves you rack space
- Easy front-panel operation, extensive device protection, simplify system connections
- Undervoltage limit (UVL) that prevents adjustment of the output voltage below a certain limit
- Fully compliant to LXI Class C specification
- Easy system integration and configuration, universal AC input from 100 to 240VAC, 50/60Hz
- Command compatibility for Sorensen DLM and Xantrex XFR DC supplies
- Rack mount ears and handles are provided standard with every unit
- Dimension is 43.6mm x 422.9mm x 432.8mm (H x W x D) (excluding connectors and handles)
Notes
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
Technical Specifications
1Outputs
Programmable
8V
N5700 Series
720W
16mV
90A
To Be Advised
Alternatives for N5742A (NO GPIB)
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate