| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2,151.000 |
Product Information
Product Overview
MX0100A-001 is a micro probe head (set of 5). It is a smallest and highest performance solder-in probe head on the market, optimized for probing modern high-speed devices. The micro probe head is a micro solder-in head for use with Keysight InfiniiMax I/II and RC probe amplifiers designed to access small geometry target devices. The probe head is made out of flex printed circuit making it light, flexible, small, and yet highly usable and reusable. The solderable lead wires of the MX0100A ensure a secure connection to the DUT. The 4-mil diameter lead wires can be adjusted to accommodate targets from 0 mm to 7mm apart. For extended temperature testing, the MX0100A supports extreme operating temperature of -55°C to +150°C per JEDEC JESD22-A104 revision E, making it ideal for testing electronics circuits and devices in environmental chambers.
- Supports InfiniiMode
- Perform probing on high-speed devices with this small, high-performance, reusable probe head
- Smaller than half the size of existing solder-in probe heads
- Flex printed circuit to make it flat and flexible
- 25GHz bandwidth when used with MX0023A and 12GHz bandwidth when used with 1169B
- Excellent probe loading – 0.17pF
Contents
5 probe heads, 1 bullet adapter, 4-mil wire spool.
Technical Specifications
Micro Probe Head
-
Keysight Technologies InfiniiMax Gen I/II/RC/Ultra Probe Amplifiers
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate